Easter opening times here
Taiwan Semiconductor BAS16 RF Switching Diode 225mW

Taiwan Semiconductor BAS16 RF Switching Diode 225mW

Taiwan Semiconductor
Order Code:

47-0832

Brand: Taiwan Semiconductor MPN: BAS16 RF

Discontinued


The Switching Diode BAS16 225mW is a surface mount standard switching diode that comes in a SOT-23 package. Featuring low power loss and a moisture sensitivity of level 1 these diodes are suitable for a wide range of on-board applications.


  • Low power loss
  • High current capability
  • Fast switching speed
  • SMD mounting
  • High temperature soldering capability
  • SOT-23 package
  • Moisture sensitivity level 1
Type BAS16
Average Forward Current (If) 150mA
Forward Voltage (Vf) 1.25V
Junction Operating Temperature (Tj) -65 to +150°C
Package/Case SOT-23
Peak Forward Surge Current (Ifsm) 2A
Power Dissipation (Pd) 225mW
Repetitive Peak Reverse Voltage (Vrrm) 75V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C