Site: Industry
Currency: GBP    
Taiwan Semiconductor SK54C R7 5A 40V SMD Schottky Rectifier Diode

Taiwan Semiconductor SK54C R7 5A 40V SMD Schottky Rectifier Diode

Taiwan Semiconductor
Order Code:

47-0974

Brand: Taiwan Semiconductor MPN: SK54C R7

Discontinued


SK54C R7 Schottky barrier rectifier diode, 40V VRRM, 5A IF(AV), 120A IFSM, 0.55V VF, 20mA IR, SMC/DO-214AB Case, –55°C to +150°C, 0.21g Weight.


Average Forward Current 5A
Max. Junction Temperature 150°C
Package SMC
Peak Forward Current 120A
Peak Reverse Voltage 40V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C