Easter opening times here
TDE Instruments DPM961-NTG Digital Panel Meter

TDE Instruments DPM961-NTG Digital Panel Meter

TDE Instruments
Order Code:

51-8719

Brand: TDE Instruments MPN: DPM961-NTG EAN-13: 4016138687736

Discontinued


This module is a low profile LCD digital panel meter conforming to DIN standard panel size of 24mm x 48mm. It uses advanced components and construction techniques to provide performance combined with elegant appearance at a cost previously unattainable.

The LED backlight provides a clear, easy to read display under all lighting conditions. A large character height enables the LCD display to be easily read. Low power ideal for battery powered applications.

Typical applications Indication of DC voltage or current in vehicles, boats.


  • Colour: Green inverted
  • Dimensions: (W x H x D) 48 x 24 x 14mm
  • Number of digits: 1999
  • Type (manufacturer type): DPM961-NTG

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C