Easter opening times here
TDE Instruments DPM962-R Digital Panel Meter

TDE Instruments DPM962-R Digital Panel Meter

TDE Instruments
Order Code:

51-8721

Brand: TDE Instruments MPN: DPM962-R EAN-13: 4016138687750

Discontinued


This module is a low profile LCD digital panel meter conforming to DIN standard panel sizes 36mm x 72mm. It uses advanced components and construction techniques to provide performance combined with elegant appearance at a cost previously unattainable.

The LED backlight provides a clear, easy to read display under all lighting conditions. A large character height enables the LCD display to be easily read. Low power ideal for battery powered applications. Typical applications Indication of DC voltage or current in vehicles, boats.


  • Operating voltage 3V to 12V DC
  • Combined total of measuring voltage and operating voltage possible
  • Display ±199.9
  • Accuracy ±0.1%
  • Display symbols ºF, ºC, µ, m, A, V, K, M, Ω can be individually selected
  • Without backlighting
  • Assembly dimensions 33 x 68mm
  • Current consumption: 2mA
  • Dimensions: (W x H x D) 72 x 36 x 14 mm
  • Display: LCD
  • Measurement range(s): ± 200mV
  • Tolerance: ± 0.1% (+ 1 Digit)
  • Type (manufacturer type): DPM962-R

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C