TE Connectivity double row headers for their Mini Universal Mate-N-Lok series. With tin-plated contacts.
- Product type: Connector
- Connector type: Pin Header
- Applies to: Printed Circuit Board
- For use: Plug Housing
- Colour: White
- Length: 3.69mm (.145 in )
- Width: 9.83
- Height: 13.49mm
- Number of positions per row: 3
- Number of rows: 2
- Row-to-row spacing: 4.14mm (.163 in )
- Contact plating: Tin
- Contact plating thickness: 3.81 µm ( 150 µin )
- Housing material: Nylon 66/6, Nylon GF
- UL flammability rating: UL94 V-0
- Mounting orientation: Vertical/180°
- Operating voltage (V AC): 600 VAC ( 600 VDC )
- Operating voltage (VDC): 600 VAC ( 600 VDC
- Contact current rating (A): 9.5
- Termination method to PCB: Through Hole
- Agency/standard: CSA, UL, VDE
- Termination method to wire/cable: Solder
- Mating alignment type: Chamfered Edges
- Mating retention type: Locking Tab
- Mating retention: Yes
- Connector system: Wire-to-Board
- PCB mount retention type: Boardlocks
- Tail plating material: Tin
- Tail plating thickness: 3.81 µm ( 150 µin )
- Tail plating finish: Matte
- Operating temperature range: -55 to +105 °C ( -68 to +221 °F )
- Packaging quantity: 1
- Mftrs part no. 1-770875-0
Connection | Through hole |
Number of pins | 6 |
Number of Rows | 2 |
Orientation | Vertical |
Pitch | 4.14mm |
Type | Pin header |
---|
To use this facility please Sign In.
Sign In