TE 185636-1 Protective Cap 2.5mm Plug Black

TE 185636-1 Protective Cap 2.5mm Plug Black

TE Connectivity
Standard range
Order Code:

63-1973

Brand: TE Connectivity MPN: 185636-1
Qty Unit Price (Ex VAT)
45+ £2.48
Price per unit Ex VAT
Order in multiples of 45
285 in stock, despatched in 5 working days

These protective caps from TE Connectivity are made from glass filled PBT and are rated UL94 HB for flammability.


  • Colour: Black
  • Housing material: PBT GF
  • UL flammability rating: UL94 HB
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Accessory type: Cover
  • Cable exit angle: 180°
  • Serviceable: Yes
  • Operating temperature range: -40 to +120 °C [ -40 to +248 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 185636-1
Pitch N/A
Type Cap
Number of pins N/A
Number of Rows N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C