0%
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.20 |
5+ | £4.34 |
Techna's GTEC provides maximum price/ performance ratios for customers requiring 6kA protection. The winning benefits of competitive price and proven reliability keep customers re-ordering and re-ordering again.
Type | MCB |
---|---|
Breaking Capacity | 6kA |
Current Rating | 3A |
Mounting | DIN Rail |
No. of Poles | 1 |
Size | 77.5 x 60.5mm |
Tripping Characteristic | Curve C |
Voltage Rating | 230/400V |
To use this facility please Sign In.
Sign In