Easter opening times here
Techna GTECAUXSCO Gtec 6ka Mcb Auxiliary 1 Signal Changeover Contact

Techna GTECAUXSCO Gtec 6ka Mcb Auxiliary 1 Signal Changeover Contact

Techna
Standard range
Order Code:

28-5218

Brand: Techna MPN: GTECAUXSCO
Qty Unit Price (Ex VAT)
1+ £4.73
5+ £3.96
Price per unit Ex VAT
Available to back orderBack-order availability date - 25/04/2025

The Techna GTECAUXSCO is a signal contact accessory that indicates whether a breaker is tripped or not tripped.

It provides positive indication of trip position via an indicator window in its front panel.


  • 1 changeover contact
  • Contact rating: 3A, 415V AC; 1A, 125V AC
  • Fits Gtec 6kA MCBs
  • Techna type GTECAUXSCO
Type Auxiliary contact
Breaking Capacity N/A
Current Rating 3A
Voltage Rating 415V

Order Code: 28-0700

MPN: TtecCA701

Bowthorpe
Standard range
Price per unit Ex VAT
1+ 50+
£4.94 £4.45
71 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C