Easter opening times here
Tektronix P6015A Oscilloscope Probe Scoop Proof 75 MHz 1000:1

Tektronix P6015A Oscilloscope Probe Scoop Proof 75 MHz 1000:1

Tektronix
Extended range
Order Code:

63-0747

Brand: Tektronix MPN: P6015A EAN-13: 4016138887976
Qty Unit Price (Ex VAT)
1+ £3550.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 15/06/2025

The Tektronix P6015A is an Industry Standard High Voltage Probe that is ideal for heavy-duty high performance measurements of voltages over 2.5kV.

The P6015A can measure DC voltages up to 20kVRMS and pulses up to 40kV (peak, 100ms duration). The 75MHz bandwidth enables you to capture fast, high-voltage signals.

The probe uses an environmentally safe silicone compound for a dielectric and never needs refilling. Other features include a 7 to 49pF compensation range, small compensation box that fits on adjacent amplifier inputs and a readout option for use with most Tektronix digital scopes.

Applications: Power Supply Design, Design Motor Drive, Electronic Ballast, Power Semiconductors, Switch Mode Control, UPS Systems and Power Converters.


  • High Voltage: 20kV DC / 40kV Peak (100ms Pulse Width)
  • High Bandwidth: 75MHz
  • Silicone Dielectric
  • Optional 1000x Readout Coding
  • Wide Compensation Range (7 to 49pF)
  • Heavy-duty Versatile Ground Lead and Alligator Clip
  • Manufacturer's part: Tektronix P6015A
Type Probe
Accuracy N/A
Bandwidth 75MHz
No. of Channels N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C