Easter opening times here
Tektronix THDP0200 Differential Probe 200 MHz 50:1 500:1

Tektronix THDP0200 Differential Probe 200 MHz 50:1 500:1

Tektronix
Standard range
Order Code:

63-0779

Brand: Tektronix MPN: THDP0200 EAN-13: 4016138946789
Qty Unit Price (Ex VAT)
1+ £2820.00
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 9 weeks

The Tektronix THDP0200 is a High Voltage Differential Probe that is capable of safely measuring differential voltages up to ±1500V. The probe is effective in making measurements in IGBT circuits such as motor drives and power converters. The THDP0200 supports bandwidths up to 200MHz and slew rates up to 275V/ns at 1/250 gain.

The probe has a low attenuation range and offers better signal to noise ratio.

Applications: Floating Measurements, Switching Power Supply Design, Motor Drive Design, Electronic Ballast Design and Power Device Evaluation.

What's in the Box?
TMDP0200 High voltage differential probes
2x hook clips (AC280-FL)
2x pincer clips (AC283-FL)
2x alligator clips (AC285-FL)
2x extension cables (196-3523-00)
2x test leads (TP175-FL),
1x High-voltage differential browser (THV-BROWSER)
1x probe holder (TPH1000)


  • Bandwidths up to 200MHz
  • Up to 1500V Differential (DC + pk AC)
  • Overrange Indicator
  • Safety Certified
  • Low attenuation
  • Manufacturer's part: Tektronix THDP0200
Type Probe
Accuracy N/A
Bandwidth 200MHz
No. of Channels N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C