Quickly find another product in this range by Patch panel design:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £29.47 |
Type | FO splice box |
---|---|
Cable feed | short side |
Factory colour | Pure white (RAL 9010) |
Height | 110mm |
Length | 30mm |
Patch panel design | Unequipped |
Width | 160mm |
To use this facility please Sign In.
Sign In