Site: Industry
Currency: GBP    
Telegärtner 100023249 Terminal Block 20 Pins Pitch 2.54mm DIN 41618

Image Representative of Range

Telegärtner 100023249 Terminal Block 20 Pins Pitch 2.54mm DIN 41618

Telegartner
Standard range
Order Code:

07-5804

Brand: Telegartner MPN: 100023249
Qty Unit Price (Ex VAT)
1+ £10.08
Price per unit Ex VAT
14 in Stock, despatched in 4 days

The Telegärtner 100023249 Terminal Block features a 2.54 mm pitch and complies with the DIN 41618 standard. It has 20 pins and is designed as an edge connector socket. Typically used in electronic applications, it facilitates secure electrical connections in circuit boards and devices.
Case material PC
Certification marks DIN 41618
Connector orientation Perpendicular (to the PCB)
Connector type Edge connector, straight
Contact material Copper alloy
Contact surface Silver plated
Dim (L x W x H) 15 x 71 x 22.5 mm
DIN standard B
Factory colour Black
Height 22.5mm
Length 15mm
Manufacturer part # 100023249
Misc Attribute 1 Terminal block
Misc Attribute 2 100023249
No. of rows 2
Nominal current 6A
Nominal current - rounded value 6A
Nominal current (details) 6A
Number of pins 20
Pins 20
Pins per row 10
RoHS-compliant Yes
Total no. of pins 20
Type Edge connector (sockets)
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C