Telegärtner's 7-16 DIN connector is a right angle plug designed for high-frequency applications with an impedance of 50 O. It is commonly used in telecommunications and broadcast systems due to its reliability in high-performance environments. This connector is ideal for connecting coaxial cables and ensuring minimal signal loss.
Cable category | RG 214/U |
Cable Ø | 10.80mm |
Case material | Brass tin plated |
Connection | Crimp |
Connector type | Plug, right angle |
Contact material | Brass silver plated |
Impedance | 50Ω |
Insulation material | PTFE |
Manufacturer part # | 100024418 |
Max. frequency | 7.5GHz |
Misc Attribute | 100024418 |
RoHS-compliant | Yes |
Seal type | Screw-on |
Temperature Range | -55 - 155°C |
Type | 7-16 DIN connector |
---|
To use this facility please Sign In.
Sign In