The Telegärtner SMA connector socket, model 100024700, features a built-in design supporting a 50 O impedance. It is typically used in high-frequency applications, such as antenna and RF equipment. This coaxial connector is ideal for ensuring reliable signal transmission in various telecommunications and broadcasting systems.
Cable category | K 02252 D |
Cable Ø | 3mm |
Case material | Brass gold plated |
Connection | Crimp |
Connector type | Socket, built-in |
Contact material | Brass gold plated |
Impedance | 50Ω |
Insulation material | PTFE |
Manufacturer part # | 100024700 |
Misc Attribute | 100024700 |
RoHS-compliant | Yes |
Seal type | Screw-on |
Temperature Range | -55°C to 155°C |
Type | SMA connector |
---|
To use this facility please Sign In.
Sign In