Site: Industry
Currency: GBP    
Telegärtner 100024872 SMB Connector Socket straight 50 Ω quick snap-on

Image Representative of Range

Telegärtner 100024872 SMB Connector Socket straight 50 Ω quick snap-on

Telegartner
Standard range
Order Code:

07-6130

Brand: Telegartner MPN: 100024872
Qty Unit Price (Ex VAT)
1+ £7.26
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The Telegärtner 100024872 SMB connector is a straight socket with a 50 O impedance. It is typically used in high-frequency equipment and coaxial cable applications. Ideal for antenna connections, the connector ensures reliable signal transmission.
Cable category RG 58 C/U
Cable Ø 4.95mm
Case material Brass gold plated
Connection Crimp
Connector type Socket, straight
Contact material Brass gold plated
Impedance 50Ω
Insulation material PTFE
Manufacturer part # 100024872
Max. frequency 4GHz
Misc Attribute 100024872
RoHS-compliant Yes
Seal type Snap-in
Temperature Range -55 - 155°C
Type SMB connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C