Site: Industry
Currency: GBP    
Telegärtner 100024980 MCX Connector plug right angle 50 Ω 1pc

Telegärtner 100024980 MCX Connector plug right angle 50 Ω 1pc

Telegartner
Standard range
Order Code:

07-6150

Brand: Telegartner MPN: 100024980
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit Ex VAT
8 in Stock, despatched in 4 days

The Telegärtner 100024980 is a right angle MCX plug designed for high-frequency applications with a 50 O impedance. It is commonly used in coaxial connections for antennas and radio frequency equipment. This connector is ideal for environments requiring compact and reliable signal transmission solutions.
Cable category RG 58
Connection Soldering
Connector type Plug, right angle
Impedance 50Ω
Manufacturer part # 100024980
Misc Attribute 100024980

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C