Qty | Unit Price (Ex VAT) |
---|---|
1+ | £132.00 |
These Teng Tools wrenches are made from strong chrome vanadium steel. The set consists of 3 hook spanners, with 3 pin adaptors and 2 spare pins. Ideal for use to work on locking nuts which have a series of notches cut in their outer surface. The hook/pin is placed in one of the notches and the handle turned to loosen or tighten the nut.
The wrenches are supplied in a handy storage tray with a removable lid and dove tail joints. Suitable for use on its own, or as part of the Teng Tools TC control system.
The TTP08 8-piece set contains the following:
3 x Hook handles: 3/4in to 2in, 1.1/4in to 3in and 2in to 4.3/4in.
3 x Pin adaptors: 4mm, 5mm and 6mm.
2 x Spare pins: 6 and 8mm.
Type | Hook & Pin set |
---|
To use this facility please Sign In.
Sign In