Site: Industry
Currency: GBP    
Teng TT1217-6 Metric 6-Pt Socket Set, 17 Piece - 1/2in Drive

Teng TT1217-6 Metric 6-Pt Socket Set, 17 Piece - 1/2in Drive

Teng
Standard range
Order Code:

97-4056

Brand: Teng MPN: TT1217-6 EAN-13: 5020385010420
Qty Unit Price (Ex VAT)
1+ £65.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

This Teng Tools 17 piece Socket Set consists of regular 6-point, 1/2in Drive sockets. The sockets are made from chrome vanadium steel for strength and durability and have a satin finish. They are supplied complete in a handy storage tray.

Supplied in storage tray. Contents :

17 x Regular 6-Point Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30 and 32mm.

Dimensions: 265 x 142 x 50mm.
Weight: 1.8kg.


Type Socket set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C