tesa® 05338 Double Sided Tape - Transparent 15mm x 10m

tesa® 05338 Double Sided Tape - Transparent 15mm x 10m

tesa
Standard range
Order Code:

51-6867

Brand: tesa MPN: 05338-00000-01 EAN-13: 0000040061023
Qty Unit Price (Ex VAT)
1+ £10.63
5+ £10.37
10+ £9.61
Price per unit Ex VAT
16 in stock, despatched same dayAdditional quantity lead time 9 days

The Tesa® 05338 Double Sided Tape - Transparent 15mm x 10m is a double sided adhesion for specially fine works. Manufactured with long-lasting qualities and easy to separate by hand, this quality fleece tape also comes packed in a nice tin box..


  • Double-sided adhesion
  • With release paper so it can be pressed down firmly
  • Transparent
  • Good adhesion
  • Extra thin
  • In decorative container for protected storage
  • High resistance to ageing
  • Type Double sided
    Colour/Pattern Transparent
    Length 10m
    Material N/A
    Width 15mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C