tesa® 05412 Universal Foam Sealing Tape White 9mm x 10m

tesa® 05412 Universal Foam Sealing Tape White 9mm x 10m

tesa
Standard range
Order Code:

51-7148

Brand: tesa MPN: 05412-00100-00 EAN-13: 4042448102720
Qty Unit Price (Ex VAT)
1+ £8.52
5+ £8.22
Price per unit Ex VAT
62 in stock, despatched in 4 working days

The Tesa® 05412 Universal Foam Sealing Tape White 9mm x 10m is a classic, self-adhesive universal foam sealing for doors and windows that can easily fit in columns of different widths of 1-5mm. Soft and flexibe, while also suitable for sound absorption in interiors with a two-year life.


  • Self-adhesive foam profile
  • Seals gaps from 1-5mm
  • Durability from 1-2 years
  • Soft and flexible
  • Type Foam tape
    Colour White
    Length 10m
    Material N/A
    Width 9mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C