Texas Instruments CD4013BE Dual D Type Flip Flop

Texas Instruments CD4013BE Dual D Type Flip Flop

Texas Instruments
Standard range
Order Code:

83-0332

Brand: Texas Instruments MPN: CD4013BE
Qty Was Unit Price (Ex VAT)
5+ £0.603   £0.591
25+ £0.464   £0.455
100+ £0.381   £0.371
Price per unit Ex VAT
Order in multiples of 5
1,290 in stock, despatched same dayAdditional quantity lead time 14 days

This ST HCF4013B Dual D-Type Flip Flop IC is available in a DIL-14 package. A part of the CMOS 4000 range. Consists of two identical independent data type flip-flops, each flip-flop has independent data, set, reset and clock inputs and Q and Q outputs. This device can be used for shift register applications.


  • 3 to 20VDC supply voltage
  • 40ns Propagation Delay, 0.2W Power
  • -55°C to +125°C operating temperature
  • All inputs and outputs are buffered
Logic IC Base Number 4013
Logic IC Function Dual D-Type Flip Flop
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
464 in stock, despatched same dayAdditional 450 due on 27/08/2025

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
169 in stock, despatched same dayAdditional 1,000 due on 27/08/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, February 19, 2012 | Question by: Rapid Customer | Product code: 83-0332
Q. can this chip feed an led as an indicator from the Q output.
A. Hi Mary, thanks for your question. This can be done as leds are very low current.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C