Easter opening times here
Texas Instruments CD4023BE Triple 3 Input NAND Gates

Texas Instruments CD4023BE Triple 3 Input NAND Gates

Texas Instruments
Standard range
Order Code:

83-0353

Brand: Texas Instruments MPN: CD4023BE
Qty Was Unit Price (Ex VAT)
5+ £0.656   £0.464
25+ £0.580   £0.410
100+ £0.450   £0.350
Price per unit Ex VAT
Order in multiples of 5
234 in stock, despatched same dayAdditional quantity lead time 14 days

This Texas Instruments CD4023B triple 3 input NAND gate IC is available in a DIL-14 package. A part of the CMOS 4000 range.


  • >Triple 3 input NAND gate
  • 3 to 18VDC supply voltage
  • 60ns propagation delay
  • 0.5W power
  • DIL-14
  • -55°c to +125°C operating temperature
  • all inputs and outputs are buffered
Logic IC Base Number 4023
Logic IC Function Triple 3-Input NAND Gate
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
399 in stock, despatched same dayAdditional 450 due on 27/08/2025

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
169 in stock, despatched same dayAdditional 1,000 due on 27/08/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C