Texas Instruments CD4508BE Dual 4-bit Latch

Texas Instruments CD4508BE Dual 4-bit Latch

Texas Instruments
Order Code:

83-0848

Brand: Texas Instruments MPN: CD4508BE

Discontinued


This Texas Instruments CD4508BE dual 4 bit latch IC is available in a DIL-24 package. A part of the CMOS 4000 range. The 4508B contains two identical 4-bit latches with separate STROBE, RESET and OUTPUT DISABLE control, suitable for buffer storage, holding register, data storage and multiplexing.


  • Dual 4 bit latch
  • 3 to 18VDC supply voltage
  • 40ns propagation delay
  • 0.5W power
  • DIL-24
  • -55°C to +125°C operating temperature
Logic IC Base Number 4508
Logic IC Function Dual 4-Bit Latch
Operating Temperature Range -55 to +125°C
Package/Case DIL-24

Order Code: 22-0112

MPN: 22-0112

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£3.33 £1.93 £1.60
35 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1725

MPN: 22-1725

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+
£0.970 £0.710
Out of stock285 due on 27/08/2025

Reviews

Be the first to submit a review

Trustpilot