Texas Instruments SN7432N Quad 2-input Positive OR Gate

Texas Instruments SN7432N Quad 2-input Positive OR Gate

Texas Instruments
Order Code:

83-0866

Brand: Texas Instruments MPN: SN7432N

Discontinued


Quadruple 2-input positive OR gate IC from Texas Instruments, intended for basic circuits where speed and power consumption are not important.


  • Through hole DIL package
  • 5V supply
  • 14ns propagation delay
Logic IC Base Number 7432
Logic IC Function Quadruple 2-Input Positive OR Gate
Operating Temperature Range 0 to +70°C
Package/Case DIL-14

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
464 in stock, despatched same dayAdditional 450 due on 27/08/2025

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
169 in stock, despatched same dayAdditional 1,000 due on 27/08/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C