Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers.
The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
- Supply Voltage: 4.75V ~ 5.25V
- Number of Bits: 4
- Operating Temperature: 0°C ~ 70°C
- Mounting Type: Through Hole
- Package / Case: 16-DIP (0.300", 7.62mm)
Logic IC Base Number | 74LS283 |
Logic IC Function | Binary Full Adder with Fast Carry |
Operating Temperature Range | 0 to +70°C |
Package/Case | PDIP-16 |
Type | IC 4Bit Binary Full Adder 16-DIP |
---|
To use this facility please Sign In.
Sign In