Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Texas Instruments TLC271CD Linear IC Programmable Low-Power Op Amp SOIC8

Order Code:  

51-7520

 
Brand: Texas Instruments MPN: TLC271CD PCB Symbol, Footprint or 3D Model

Discontinued


This is the Texas Instruments TLC271CD single programmable general purpose op amp. The device has 3 operating ranges selected via the bias input. These devices use Texas Instruments silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes.


  • General purpose programmable type
  • Single amplifier
  • 1.7/0.5/0.09MHz bandwidth
  • 3.6/0.4/0.03V/us slew rate
  • 10mVDC input offset voltage
  • 23/170/480V/mV gain
  • 90dB CMRR
  • High input impedance 1012Ω
  • 18VDC supply voltage
  • 0°C to +70°C
  • SO-8 case

High/Medium/Low bias
Bandwidth 1.7/0.5/0.09MHz
Gain 23/170/480V/mV
Number of Amplifiers 1
Op Amp Type TLC271CD
Operating Temperature Range 0 to +70°C
Package/Case SO-8
Supply Voltage 18V

Reviews


Be the first to submit a review

Trustpilot