LinCMOS programmable operational amplifier suitable for transducer interfacing, analogue calculations, amplifier blocks, active filters and signal buffering.
- Low power type
- Single amplifier
- 1.7MHz Bandwidth
- 3.6V/us Slew rate
- 1.1mV Input offset voltage
- 85dB CMRR
- 3 to 16V Supply voltage
- 0°C to +70°C
- DIL-8 Case
- Input offset voltage drift
- Single-supply operation
- Low noise
- High input impedance
- End-protection circuitry
Bandwidth | 1.7MHz |
Gain | 480V/mV |
Number of Amplifiers | 1 |
Op Amp Type | TLC271CP |
Operating Temperature Range | 0 to +70°C |
Package/Case | DIL-8 |
Supply Voltage | 3 to 16V |
---|
To use this facility please Sign In.
Sign In