TI CD4047BE Monostable/astable

TI CD4047BE Monostable/astable

Texas Instruments
Order Code:

83-0378

Brand: Texas Instruments MPN: CD4047BE

Discontinued


This TI CD4047B monostable/astable multivibrator IC is available in a DIL-14 package. A part of the CMOS 4000 range.


  • Monostable/astable multivibrator
  • Only one external R and C required
  • 3 to 20V Supply Voltage
  • 70ns Propagation Delay
  • 0.2W Power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 4047
Logic IC Function Monostable / Astable Multivibrator
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
464 in stock, despatched same dayAdditional 450 due on 27/08/2025

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
169 in stock, despatched same dayAdditional 1,000 due on 27/08/2025

Questions

*Question functionality currently disabled
Saturday, August 18, 2018 | Question by: Rapid Customer | Product code: 83-0378
Q. I am buying 5 DC4047BE IC's. Are there 5 14- pin dil sockets supplied too?
A. Hi Patrick, thank you for your question. The sockets are not supplied as standard and are available under 22-0108.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C