Easter opening times here
TI CD4070BE Quad 2 Input Exclusive OR Gate

TI CD4070BE Quad 2 Input Exclusive OR Gate

Texas Instruments
Standard range
Order Code:

83-0400

Brand: Texas Instruments MPN: CD4070BE
Qty Unit Price (Ex VAT)
5+ £0.563
25+ £0.449
100+ £0.373
Price per unit Ex VAT
Order in multiples of 5
230 in stock, despatched same dayAdditional 1,000 due on 19/05/2025

This TI CD4070B quad 2 input XOR gate IC is available in a DIL-14 package. A part of the CMOS 4000 range.


  • Quad 2 input XOR gate
  • 3 to 20VDC supply voltage
  • 50ns propagation delay
  • 0.2W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 4070
Logic IC Function Quadruple 2-Input Exclusive OR Gate
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
399 in stock, despatched same dayAdditional 450 due on 27/08/2025

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
169 in stock, despatched same dayAdditional 1,000 due on 27/08/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C