TickiT Large Ultra Bright Round Light Panel 700mm

TickiT Large Ultra Bright Round Light Panel 700mm

TickiT
Order Code:

06-9912

Brand: TickiT MPN: 73052 EAN-13: 5060138827684
  • Country of Origin: China

Discontinued


These round light panels from TickiT are ideal for group work where children can access the panel from all sides. Stylishly designed, these panels provide a bright arena of evenly dispersed white light for use in any area of the classroom. Particularly impressive if used in a dark corner where quiet focussed observation is more easily achieved.


  • Supplied with a safe low voltage power supply
  • LED life expectancy: 50,000 hours
  • Diameter 700mm
  • Illuminated area 628mm


Type Round light panel
Size 700mm

Order Code: 06-9917

MPN: 73386

TickiT
Extended range
Price per unit Ex VAT
1+
£193.33
Available to back orderBack-order availability date - 01/05/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C