Timeguard ZV210 Programmable Security Light Switch

Timeguard ZV210 Programmable Security Light Switch

Timeguard
Order Code:

23-9165

Brand: Timeguard MPN: ZV210 EAN-13: 5012483000502

Discontinued


The Timeguard ZV210 Programmable Security Light Switch will turn a light ON automatically when it gets dark and can be programmed to turn OFF again up to approximately 8 hours later. Easy to install and operate, a direct replacement for an existing wall switch and can also be used as a normal ON/OFF switch.


  • Light ON time programmable for up to 8 hours approximately
  • Adjustable light level control for dusk switching to compensate for differing light levels within a building
  • Note: FLA01 strip light adaptor will allow operation with up to 85W of fluorescent or low energy lamps
  • Manufacturers part no. Timeguard ZV210
Type Security light switch
Current Rating Up to 85W
Voltage Rating 240V

Order Code: 23-1575

MPN: K2140WHI

MK
Standard range
Price per unit Ex VAT
1+
£1.95
4 in stock, despatched same dayAdditional quantity lead time 9 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C