TR Fastenings Metric Pan Head Machine Screws - Torx T20 M4 12mm - Box Of 100

TR Fastenings Metric Pan Head Machine Screws - Torx T20 M4 12mm - Box Of 100

TR Fastenings
Order Code:

33-6504

Brand: TR Fastenings MPN: W/M4/12/PTSTMC/TC1

Discontinued


M4 x 12mm metric steel machine screws with T20 Torx pan heads.


  • M4, 12mm long
  • Zinc trivalent clear finish
  • Grade 4.8 steel
  • Supplied in packs of 100
Type Machine screw
Thread Size M4
Thread Length 12mm
Screw Head Style Dome
Driver Type Torx
Fastener Material Grade 4.8 Steel
Lifetime Warranty No

Order Code: 33-7214

MPN: 337214

R-TECH
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£4.19 £3.63 £3.13
10 in stock, despatched same day

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C