Site: Industry
Currency: GBP    
Trend 46/95 x 1/4 TCT 90° Shank Mounted Template Profiler 12.7 x 25.4mm

Trend 46/95 x 1/4 TCT 90° Shank Mounted Template Profiler 12.7 x 25.4mm

Trend
Standard range
Order Code:

97-4467

Brand: Trend MPN: 46/95X1/4TC EAN-13: 5027654009246
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

Profilers with shank mounted bearings for guidance, for use with router mounted above or below a table when following a template. Bearing guided cutters are suitable for both straight and curved work.

For profiling and rebating applications only. NOT for plunge, cutting or grooving.

A 3 mm approximate overlap should be left before copy profiling, also when using plastic laminate always allow laminate adhesive to dry before trimming. This avoids clogging the guide bearing.

A 3 mm approximate overlap should be left before copy profiling, also when using plastic laminate always allow laminate adhesive to dry before trimming. This avoids clogging the guide bearing.

Tooling Tungsten Carbide
1/4 in Shank.

Angle A = 90°
D = 12.7 mm
C = 25.4 mm


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C