Site: Industry
Currency: GBP    
Trend FTS/KIT/MK2B FAST TRACK MK2 Sharpener Bundle

Trend FTS/KIT/MK2B FAST TRACK MK2 Sharpener Bundle

Trend
Standard range
Order Code:

97-4571

Brand: Trend MPN: FTS/KIT/MK2B EAN-13: 5027654065198
Qty Unit Price (Ex VAT)
1+ £126.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

Trend FAST TRACK™ MK2 Sharpener for consistent edges on chisels and plane irons. With 4 honing angles for increased honing and edge reshaping options. Consistent sharpening angle promotes tool life and creates a perfect square edge with a flat ground finish. Laterally sharpened edges are more durable and less prone to fracturing.

Magnetic stone holders keep each stone securely in place for safe, easy operation. The removable centring clip positions narrow blades and chisels centrally to maximise the sharpening stroke for increased efficiency. Ergonomic carriage caps provide increased comfort over longer periods of sharpening. Non-slip nitrile rubber feet help keep the Fast Track securely in place on any surface.

Specification:

Honing Angles: 25°, 27.5°, 30° & 32.5°
Stone Size: 76 x 24 x 4mm
Tool Width: 3-65mm

The Trend FTS/KIT/MK2B FAST TRACK™ MK2 Sharpener comes with:

1 x Base Carriage
1 x Angled Roughing Stone 100G
1 x Angled Preparation Stone 220G
1 x Angled Finishing Stone 450G
1 x Angled Fine Finishing Stone 600G
1 x Angled Super Fine Finishing Stone 1000G
1 x Centring Clip
1 x Non-Slip Mat
1 x Leather Strop
1 x Fitted De-burring Plate
1 x Tough Canvas Storage Case


Type Whetstone

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C