TruComponents 202581 3.5 mm Audio Jack Plug. Designed for versatility, this straight plug features 4 pins for stereo output, ensuring a crystal-clear audio experience whether you’re connecting to headphones, speakers, or other devices
Type | Jack Plug |
Audio channels | Stereo |
Bend relief | Yes |
Connection | Soldering |
Connector type | Plug, straight |
Contact material | Nickel plated |
Factory colour | Black |
Manufacturer part # | 595196 |
Material (details) | PVC |
Mating cycles | ≥ 3000 |
Misc Attribute | 595196 |
Number of pins | 4 |
Outside Ø | 3.5mm |
Temperature Range | -20 - + 70°C |
---|
To use this facility please Sign In.
Sign In