TruComponents 202584 6.35 mm stereo audio jack plug. Designed for durability and optimal sound quality, this straight plug features three pins for a flawless stereo connection
Type | Jack Plug |
Audio channels | Stereo |
Bend relief | Yes |
Connection | Soldering |
Connector type | Plug, straight |
Contact material | Nickel plated |
Factory colour | Black |
Manufacturer part # | 595201 |
Material (details) | PVC |
Mating cycles | ≥ 3000 |
Misc Attribute | 595201 |
Number of pins | 3 |
Outside Ø | 6.35mm |
Temperature Range | -20 - + 70°C |
---|
To use this facility please Sign In.
Sign In