TruComponents 202600 3.5mm Stereo Audio Jack Socket. Designed for seamless integration and lasting performance, this vertical socket features three robust pins for reliable connections in various applications
Type | Jack Socket |
Audio channels | Stereo |
Connection | Soldering |
Connector type | Socket, vertical vertical |
Contact material | Nickel plated |
Factory colour | Black |
Manufacturer part # | 718574 |
Misc Attribute | 718574 |
Number of pins | 3 |
Recess diameter (details) | 8.2mm |
Switch contact | None |
Temperature Range | -10–+50°C |
---|
To use this facility please Sign In.
Sign In