TruComponents 202601 3.5mm Audio Jack Socket, designed for precision and durability. This vertical socket features 3 stereo pins and a sleek black design that integrates seamlessly into any setup.
Type | Jack Socket |
Audio channels | Stereo |
Connection | Soldering |
Connector type | Socket, vertical vertical |
Contact material | Nickel plated |
Factory colour | Black |
Manufacturer part # | 718587 |
Misc Attribute | 718587 |
Number of pins | 3 |
Recess diameter (details) | 9.9mm |
Switch contact | None |
Temperature Range | -10–+50°C |
---|
To use this facility please Sign In.
Sign In