Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.45 |
3+ | £3.26 |
5+ | £3.09 |
10+ | £2.94 |
25+ | £2.80 |
50+ | £2.73 |
Type | Jack Socket |
---|---|
Audio channels | Stereo |
Bend relief | No |
Connection | Soldering |
Connector type | Socket, vertical vertical |
Contact material | Nickel plated |
Factory colour | Silver |
Manufacturer part # | 718951 |
Misc Attribute | 718951 |
Number of pins | 3 |
Outside Ø | 3.5mm |
Temperature Range | -20 - +70°C |
To use this facility please Sign In.
Sign In