TruComponents 202621 3.5 mm Audio Jack Socket – the perfect solution for your audio connectivity needs! This high-quality horizontal audio jack features a compact design with three pins for stereo sound, ensuring crystal-clear audio transmission for your devices.
Type | Jack Socket |
Audio channels | Stereo |
Connection | Soldering |
Connector type | Socket, horizontal mount |
Contact material | Nickel plated |
Factory colour | Black |
Manufacturer part # | 734101 |
Mating cycles | ≥ 3000 |
Misc Attribute | 734101 |
Number of pins | 3 |
Switch contact | available |
Temperature Range | -20 - +70°C |
---|
To use this facility please Sign In.
Sign In