TruComponents 202632 mono audio jack plug, expertly designed with a right-angle configuration for optimal space management and seamless connections. Featuring durable, silver-plated pins, this plug ensures superior conductivity and longevity, providing crystal-clear sound quality for headphones, instruments, and other audio devices
Type | Jack Plug |
Audio channels | Mono |
Bend relief | No |
Cable diameter (details) | 3.5mm |
Connection | Soldering |
Connector type | Plug, right angle |
Contact material | Nickel plated |
Factory colour | Silver |
Manufacturer part # | 1408822 |
Misc Attribute | 1408822 |
Number of pins | 2 |
Outside Ø | 6.35mm |
Temperature Range | -25 °C - +80°C |
---|
To use this facility please Sign In.
Sign In