TruComponents 202634 6.35 mm audio jack plug—your ultimate solution for crisp, clear sound in a durable, easy-to-use design. This straight plug features a robust 3-pin stereo configuration, ensuring seamless connectivity for your audio devices.
Type | Jack Plug |
Audio channels | Stereo |
Bend relief | Yes |
Cable diameter (details) | 3.5mm |
Connection | Soldering |
Connector type | Plug, straight |
Contact material | Nickel plated |
Factory colour | Silver |
Manufacturer part # | 1408825 |
Misc Attribute | 1408825 |
Number of pins | 3 |
Outside Ø | 6.35mm |
Temperature Range | -25 °C - +80°C |
---|
To use this facility please Sign In.
Sign In