TruComponents 202636 6.35 mm audio jack plug. Designed for seamless connectivity, this straight mono audio jack features two high-quality pins engineered for optimal sound performance.
Type | Jack Plug |
Audio channels | Mono |
Bend relief | No |
Cable diameter (details) | 3.5mm |
Connection | Soldering |
Connector type | Plug, straight |
Contact material | Nickel plated |
Factory colour | Silver |
Manufacturer part # | 1408828 |
Misc Attribute | 1408828 |
Number of pins | 2 |
Outside Ø | 6.35mm |
Temperature Range | -25 °C - +80°C |
---|
To use this facility please Sign In.
Sign In