TruComponents 202638 6.35 mm Audio Jack Plug—your go-to solution for high-quality sound. Designed for seamless performance, this straight plug features three stereo pins, ensuring crystal-clear audio transmission for your professional audio setups.
Type | Jack Plug |
Audio channels | Stereo |
Bend relief | Yes |
Cable diameter (details) | 3.5mm |
Connection | Soldering |
Connector type | Plug, straight |
Contact material | Nickel plated |
Factory colour | Silver |
Manufacturer part # | 1408830 |
Misc Attribute | 1408830 |
Number of pins | 3 |
Outside Ø | 6.35mm |
Temperature Range | -25 °C - +80°C |
---|
To use this facility please Sign In.
Sign In