Perfect for musicians, audio engineers, or anyone needing a dependable connection for instruments or equipment, this audio jack plug guarantees a crisp and clear sound experience.
Type | Jack Plug |
Audio channels | Mono |
Bend relief | No |
Cable diameter (details) | 3.5mm |
Connection | Soldering |
Connector type | Plug, straight |
Contact material | Nickel plated |
Factory colour | Silver |
Manufacturer part # | 1409063 |
Misc Attribute | 1409063 |
Number of pins | 2 |
Outside Ø | 6.35mm |
Temperature Range | -25 °C - +80°C |
---|
To use this facility please Sign In.
Sign In