TruComponents 202653 3.5 mm straight audio jack plug. Designed for exceptional performance, this sturdy black plug features 3 pins for stereo sound, ensuring crystal-clear audio transmission for your devices.
Type | Jack Plug |
Audio channels | Stereo |
Bend relief | Yes |
Connection | Soldering |
Connector type | Plug, straight |
Contact material | CuZn, Ni-plated |
Factory colour | Black |
Manufacturer part # | 1559784 |
Misc Attribute | 1559784 |
Nominal current | 500mA |
Nominal voltage | 60V |
Number of pins | 3 |
Temperature Range | -20 - +60°C |
---|
To use this facility please Sign In.
Sign In