TruComponents 202656 Audio Jack Connector, designed for audiophiles and professionals alike. This straight 6.35 mm connector features 3 stereo pins and a silver-plated finish, ensuring superior conductivity and a crystal-clear sound that brings your music to life.
Type | Jack Connector |
Audio channels | Stereo |
Bend relief | Yes |
Connection | Soldering |
Connector type | Connector, straight |
Contact material | CuZn, Ni-plated |
Factory colour | Silver |
Manufacturer part # | 1559787 |
Misc Attribute | 1559787 |
Nominal current | 500mA |
Nominal voltage | 60V |
Number of pins | 3 |
Temperature Range | -20 - +60°C |
---|
To use this facility please Sign In.
Sign In