TruComponents 202659 3.5 mm audio jack plug! This high-quality, straight mono plug features two pins for reliable connectivity, ensuring crystal-clear sound transmission for all your listening needs.
Type | Jack Plug |
Audio channels | Mono |
Bend relief | Yes |
Connection | Soldering |
Connector type | Plug, straight |
Contact material | CuZn, Ni-plated |
Factory colour | Black |
Manufacturer part # | 1559792 |
Misc Attribute | 1559792 |
Nominal current | 500mA |
Nominal voltage | 60V |
Number of pins | 2 |
Temperature Range | -20 - +60°C |
---|
To use this facility please Sign In.
Sign In