TruComponents 202676 3.5 mm audio jack socket. Engineered for high performance and durability, this straight socket features three precision pins designed specifically for stereo applications.
Type | Jack Socket |
Audio channels | Stereo |
Bend relief | Yes |
Connection | Soldering |
Connector type | Socket, straight |
Contact material | Nickel plated |
Factory colour | Silver |
Manufacturer part # | 1572335 |
Material (details) | Metal |
Mating cycles | ≥ 3000 |
Misc Attribute | 1572335 |
Number of pins | 3 |
Outside Ø | 3.5mm |
Temperature Range | -20 - + 70°C |
---|
To use this facility please Sign In.
Sign In