TruComponents 202685 3.5 mm audio jack socket, designed for superior performance and reliability. This straight socket features 4 pins, perfect for stereo applications, ensuring crystal-clear sound quality in any setup
Type | Jack Socket |
Audio channels | Stereo |
Bend relief | Yes |
Cable diameter (details) | 5.00mm |
Connection | Soldering |
Connector type | Socket, straight |
Contact material | Nickel plated |
Factory colour | Black |
Manufacturer part # | 1578806 |
Material (details) | PA. |
Misc Attribute | 1578806 |
Number of pins | 4 |
Outside Ø | 3.5mm |
---|
To use this facility please Sign In.
Sign In